The 16-Bit Binary Counter is a logic IC with 16 terminals, operating over a temperature range of -55°C to 125°C. It features a JEDEC package code of R-XDIP-T16 and a terminal position of dual. The counter has a maximum operating frequency of 20 MHz and a maximum input current of 0.004A. It is a military-grade device with a load capacitance of 50pF.
RCA CD54HC4040F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD54HC4040F to view detailed technical specifications.
No datasheet is available for this part.