RCA CD54HC688F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Temperature Grade | MILITARY |
| Logic IC Type | MAGNITUDE COMPARATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD54HC688F to view detailed technical specifications.
No datasheet is available for this part.