The CD54HCT162F is a 16-bit decade counter from RCA, operating on a 5V supply voltage. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The counter has a maximum frequency of 20 MHz and a load capacitance of 50 pF. It is available in a DIP-16 package and is designed for military temperature applications.
RCA CD54HCT162F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD54HCT162F to view detailed technical specifications.
No datasheet is available for this part.