The CD54HCT273F is a dual 8-bit D flip-flop from RCA, operating at a supply voltage of 5V with a maximum frequency of 16 MHz. It features a military temperature grade and a load capacitance of 50. The device is packaged in a 20-pin DIP with a terminal position of dual. It is designed for use in logic IC applications and is suitable for operating temperatures between -55°C and 125°C.
RCA CD54HCT273F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.