The CD54HCT374F is an 8-stage D flip-flop with a dual-in-line package and a 5V supply voltage. It operates within a temperature range of -55 to 125 degrees Celsius. The device has 20 terminals and a maximum frequency of 20 MHz. It is a military-grade logic IC with a positive edge trigger type and a maximum output current of 6 microamperes. The load capacitance is 50 picofarads.
RCA CD54HCT374F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD54HCT374F to view detailed technical specifications.
No datasheet is available for this part.