The CD74ACT138E is a dual multiplexer from RCA, operating within a temperature range of -55°C to 125°C. It features 16 terminals and supports a maximum supply voltage of 5V. The device has a propagation delay of 12ns and a maximum current of 0.024A. It is packaged in a PDIP-16 format, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |