Sign in to ask questions about the RCA CD74HC14E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD74HC14E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 34 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD74HC14E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.