The RCA CD74HC14EX is a dual inverter IC with a propagation delay of 34ns. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device features 14 terminals and a Schmitt trigger input. It can drive a load capacitance of 50pF with a maximum output current of 4uA. The IC is packaged in a 14-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 34 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |