This 16-pin dual multiplexer from RCA features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum input current of 0.004A and a propagation delay of 44ns. The device is packaged in a 16-pin PDIP package and is suitable for military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 44 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |