The CD74HC165E is an 8-bit parallel-in/serial-out shift register with 16 terminals, operating over a temperature range of -55°C to 125°C. It is available in a 16-pin military-grade DIP package. The device has a maximum frequency of 20 MHz and is suitable for use in high-reliability applications.
RCA CD74HC165E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.