The CD74HC175E is a 16-channel dual flip-flop logic IC from RCA, featuring 4 functions in a 16-pin PDIP package. It operates within a temperature range of -55°C to 125°C and has a maximum operating frequency of 20 MHz. The device has a maximum output current of 0.004A and a load capacitance of 50pF. It is designed for use in military-grade applications and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |