Decade Counter, Asynchronous, Bidirectional, CMOS, PDIP16,
RCA CD74HC190E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.