Multiplexer, 1-Func, 8 Line Input, CMOS, PDIP16,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 53 |
| Load Capacitance | 50 |
| Number of Inputs | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |