The CD74HC32EX is a 14-pin DIP industrial-grade OR gate logic IC from RCA, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This device has a logic IC type of OR gate and a terminal position of dual. The CD74HC32EX has a maximum input current of 0.004 amps and a propagation delay of 23 nanoseconds at nominal supply conditions. It also has a load capacitance of 50 picofarads and does not have a Schmitt trigger. The JEDEC package code is R-PDIP-T14, indicating a 14-pin dual inline package.
RCA CD74HC32EX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.