The CD74HC4017E is a decade counter from RCA, featuring a 16-pin PDIP package and industrial temperature grade. It operates at a maximum frequency of 24 MHz and has a maximum output current of 0.004A. The device is designed for use in applications where a count direction of up is required, with a load capacitance of 50pF. The counter is suitable for use in a variety of logic IC applications, including counters and dividers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |