The CD74HC4050EX is a 16-channel dual-input buffer from RCA, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This industrial-grade logic IC is packaged in a 16-pin DIP package, suitable for through-hole mounting. With a maximum output current of 0.004 amps, it offers a propagation delay of 21 nanoseconds at nominal supply conditions. The device has a load capacitance of 50 picofarads and does not feature Schmitt trigger functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUFFER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 21 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |