Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |