The CD74HC4060E is a 16-bit binary counter from RCA, featuring a dual configuration and industrial temperature grade. It has 16 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The counter can handle a maximum current of 0.004 amps and has a maximum frequency of 25 million Hz at nominal supply conditions. It is packaged in a 16-pin DIP package and has a load capacitance of 50 units.
RCA CD74HC4060E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.