The CD74HC574E is an 8-channel D flip-flop integrated circuit from RCA, featuring a dual in-line package with 20 pins. It operates within a temperature range of -55°C to 125°C and has a maximum frequency of 20 million Hz. The device has a load capacitance of 50 pF and a maximum output current of 6 μA. The CD74HC574E is a military-grade logic IC with a positive edge trigger type and a JEDEC package code of R-PDIP-T20.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |