The CD74HCT138E is a 16-channel dual multiplexer with a supply voltage of 5V and a maximum current of 0.004A. It is packaged in a 16-pin DIP package and has a temperature range of -55 to 125°C. This logic IC is designed for use in military-grade applications and has a propagation delay of 53 units at nominal supply conditions. The device has a load capacitance of 50 units and is suitable for use in a variety of applications requiring high-speed switching and signal routing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 53 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |