The CD74HCT138EX is a 16-pin dual-in-line package (DIP) logic IC from RCA, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. This device features a single function and a maximum output current of 0.004A. The CD74HCT138EX has a propagation delay of 53ns and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 53 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |