This 16-channel D flip-flop is designed for use in military-grade applications. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is packaged in a 16-pin PDIP package and has a load capacitance of 50pF. It can handle a maximum output current of 0.004A and has a maximum frequency of 17 MHz at the nominal supply voltage. The device is triggered by a positive edge and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |