The CD74HCT245E is a dual 8-bit bidirectional buffer with a supply voltage of 5V and an industrial temperature range of -40 to 85 degrees Celsius. It has 20 terminals and a JEDEC package code of R-PDIP-T20. The device has a maximum current of 6 microamps and a propagation delay of 33 nanoseconds. The buffer is a common control type and has a true output polarity. It is available in a 20-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |