The RCA CD74HCT365E is an industrial-grade 6-bit bus driver with a nominal supply voltage of 5V. It features a true output polarity and an enable low control type. The device is packaged in a 16-pin DIP and operates over a temperature range of -40 to 85°C. The RCA CD74HCT365E has a maximum output current of 6μA and a propagation delay of 31ns at nominal supply conditions. It can drive a load capacitance of up to 50pF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |