The CD74HCT374E is a 8-stage D flip-flop with a dual in-line package and a maximum operating temperature of 125 degrees Celsius. It has a supply voltage of 5 volts and a maximum frequency of 20 MHz. The device is designed for use in military-grade applications and has a load capacitance of 50 picofarads. It is available in a 20-pin PDIP package and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |