The CD74HCT4040E is a 16-bit binary counter from RCA, designed for industrial temperature applications. It operates at a nominal supply voltage of 5V and features a maximum frequency of 20 MHz. The counter has 16 terminals and counts in the upward direction. It is packaged in a DIP-16 format, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |