The CD74HCT75E is a dual 2-bit D latch with a supply voltage of 5V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a 16-pin DIP package and is designed for military-grade applications. It has a propagation delay of 42 nanoseconds at nominal supply voltage. The latch can handle a maximum output current of 0.004 amps and has a load capacitance of 50 picofarads.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D LATCH |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 42 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |