The CDM6116E2 is a commercial-grade standard SRAM IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 24-terminal dual in-line package and operates at a nominal supply voltage of 5V with a maximum supply current of 0.035A. The IC has a maximum access time of 200 nanoseconds and a maximum standby current of 0.000015A. It is designed for use in parallel mode with a 2048-word capacity and a 2000-word code capacity.
Checking distributor stock and pricing after the page loads.
RCA CDM6116E2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.035 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |