The CDP1802AE is an 8-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 40-pin DIP package and operates at a speed of 3.2 MHz. The microprocessor is designed for industrial applications and is available in a 40-pin DIP package.
RCA CDP1802AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 8 |
| Speed | 3.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.