
This 400V 10kR 1% ceramic axial resistor is available in bulk packaging and is not Reach SVHC compliant. It has a resistance of 10kR with a tolerance of 1%. The resistor is a through-hole type with an axial package case.
Checking distributor stock and pricing after the page loads.
RCD 160-1002-FBW technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.