
This 900V axial ceramic resistor features a resistance of 10kR with a tolerance of 1%. It is manufactured by RCD and packaged in bulk. The resistor is compliant with standard axial termination and has a voltage rating of 900V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RCD 175-1002-FBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCD 175-1002-FBW technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for RCD 175-1002-FBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.