Fixed Resistor, Wire Wound, 3W, 270ohm, 60V, 5% +/-Tol, 20ppm/Cel,
RCD 232-271-JBQ technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12.2 |
| Tolerance | 5 |
| Series | 200 |
| Resistance | 270 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD 232-271-JBQ to view detailed technical specifications.
No datasheet is available for this part.