Resistor; Wirewound; Res 5 Kilohms; Pwr-Rtg 50 W; Tol 1%; Lug; Alum Housed
RCD 620-5001-FBW technical specifications.
| Package/Case | Aluminum |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.