This is a general-purpose wirewound inductor with a 10uH inductance value and a tolerance of 20%. It has a maximum DC current rating of 0.16A and a maximum saturation current of 0.16A. The inductor's DC resistance is maximally 2.5 ohms. It has a minimum quality factor of 40 and a minimum self-resonant frequency of 24MHz. The inductor is available in an axial-lead through-hole package with a product length of 4.2mm and a product diameter of 2.76mm. It operates over a temperature range of -55°C to 125°C.
RCD AL02-100MT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 24MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL02-100MT to view detailed technical specifications.
No datasheet is available for this part.