The AL02-120MB is a general purpose wirewound inductor with an inductance of 12uH and a tolerance of 20%. It has a maximum DC current rating of 0.15A and a maximum saturation current of 0.15A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 22MHz. It is available in an axial lead style with a product length of 4.2mm and a product diameter of 2.76mm. The operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
RCD AL02-120MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 22MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.