This 1.2uH wirewound inductor features a 20% tolerance and a maximum DC resistance of 0.9 ohms. It can handle a maximum DC current of 0.26 amps and has a minimum quality factor of 40. The inductor is designed for through-hole mounting and has a lead style of axial. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 110MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |