The AL02-201MT is a general purpose wirewound inductor with an inductance of 200uH and a tolerance of 20%. It has a maximum DC current rating of 0.036A and a maximum saturation current of 0.036A. The inductor has a maximum DC resistance of 19 ohms and a minimum quality factor of 40. It operates over a temperature range of -55 to 125°C and is available in an axial lead package with a product length of 4.2mm and a product diameter of 2.76mm.
RCD AL02-201MT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.036A |
| Maximum Saturation Current | 0.036A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5.2MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL02-201MT to view detailed technical specifications.
No datasheet is available for this part.