This 360uH inductor features a 5% tolerance and a maximum DC resistance of 32 ohms. It has a minimum quality factor of 40 and a minimum self resonant frequency of 3.9MHz. The inductor is designed for use in general purpose applications and has a maximum DC current rating of 0.025A. It is constructed with a wirewound technology and has a lead style of axial. The inductor is rated for operation between -55°C and 125°C.
RCD AL02-361JAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 360uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.025A |
| Maximum Saturation Current | 0.025A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 32Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.9MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL02-361JAW to view detailed technical specifications.
No datasheet is available for this part.