Inductor General Purpose Wirewound 360uH 10% 796KHz 40Q-Factor 0.025A 32Ohm DCR AXL Ammo
RCD AL02-361KAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 360uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.025A |
| Maximum Saturation Current | 0.025A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 32Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.9MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.