The AL02-4R7KT is a general purpose wirewound inductor with a 4.7uH inductance and 10% tolerance. It has a maximum DC current rating of 0.19A and a maximum DC resistance of 1.7 ohms. The inductor is designed for through-hole mounting with an axial lead style and a product length of 4.2mm and diameter of 2.76mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.19A |
| Maximum Saturation Current | 0.19A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 32MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |