This is a general-purpose wirewound inductor with a type of axial lead style and a product length of 4.2mm. It has a minimum inductance of 0.15uH and a tolerance of 20%. The inductor's maximum DC resistance is 0.22 ohms and its maximum DC current is 0.62A. The inductor's self-resonant frequency is a minimum of 450MHz and its quality factor is a minimum of 35. It is designed to operate over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.62A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |