This is a general purpose wirewound inductor with a tolerance of 20% and an inductance of 1uH. It has a maximum DC current rating of 0.27A and a maximum saturation current of 0.27A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.8 ohms and a minimum quality factor of 35. It has a minimum self resonant frequency of 150MHz. The inductor is available in an axial lead package with a product length of 4.2mm and a product diameter of 2.76mm. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.27A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |