This 360uH wirewound inductor features a 5% tolerance and a maximum DC current of 0.025A. It has a minimum quality factor of 40 and a minimum self resonant frequency of 3.9MHz. The inductor is designed for through-hole mounting with an axial lead style and measures 4.2mm in length and 2.76mm in diameter. It operates within a temperature range of -55°C to 125°C.
RCD AL0255-361JAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 360uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.025A |
| Maximum Saturation Current | 0.025A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 32Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.9MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0255-361JAW to view detailed technical specifications.
No datasheet is available for this part.