This is a general purpose wirewound inductor with a type factor of 360uH and a tolerance of 10%. It has a maximum DC current of 0.025A and a maximum saturation current of 0.025A. The inductance decrease percentage at Isat is 10% and the maximum DC resistance is 32 ohms. The minimum quality factor is 40 and the minimum self resonant frequency is 3.9MHz. It is available in an axial lead style and has a product length of 4.2mm and a product diameter of 2.76mm. The operating temperature range is -55C to 125C.
RCD AL0255-361KAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 360uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.025A |
| Maximum Saturation Current | 0.025A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 32Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.9MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0255-361KAQ to view detailed technical specifications.
No datasheet is available for this part.