The AL0255-R10MAQ is a general-purpose wirewound inductor with a nominal inductance of 0.1uH and a tolerance of 20%. It features a maximum DC current rating of 0.7A and a maximum saturation current of 0.7A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 35 and a minimum self-resonant frequency of 450MHz. It is designed for through-hole mounting with an axial lead style and measures 4.2mm in length and 2.76mm in diameter. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |