The AL0255-R12KB is a general purpose wirewound inductor with a 0.12uH inductance and 10% tolerance. It has a maximum DC current rating of 0.66A and a maximum saturation current of 0.66A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.2 ohms and a minimum quality factor of 35. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.66A |
| Maximum Saturation Current | 0.66A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |