This is a general-purpose wirewound inductor with a type factor of 0.18uH and a tolerance of 20%. It has a maximum DC current rating of 0.6 and a maximum saturation current of 0.6. The inductance decrease percentage at the maximum DC current is 10. The maximum DC resistance is 0.24 and the minimum quality factor is 35. The self-resonant frequency is a minimum of 450MHz. It is available in an axial lead style with a product length of 4.2mm and a product diameter of 2.76mm. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |