Inductor General Purpose Wirewound 2.2uH 20% 7.96MHz 40Q-Factor Non Magnetic 0.23A 1.2Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |