This is a general purpose, wirewound inductor with a non-magnetic core material. It has an inductance of 0.1uH and a tolerance of 20%. The inductance test frequency is 25.2MHz. The maximum DC current and saturation current are both 0.7A. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 0.18 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 450MHz. It is available in an axial lead style with a product length of 4.2mm and a product diameter of 2.76mm.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |