The AL02Y-R15MAW is a general-purpose, wirewound inductor with a non-magnetic core material. It has an inductance of 0.15uH and a tolerance of 20%. The inductor's maximum DC current and saturation current are both 0.62A. The inductance decreases by 10% at the maximum saturation current. The inductor's maximum DC resistance is 0.22 ohms, and its minimum quality factor is 35. It has a minimum self-resonant frequency of 450 MHz. The inductor is available in an axial lead style with a product length of 4.2mm and a product diameter of 2.76mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.62A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |